Texas Instruments CD4050BE Hex Buffer / Converter

Order Code:

83-0382

Brand: Texas Instruments MPN: CD4050BE

Discontinued


This CD4050B non-inverting hex buffer IC is available in a DIL-16 package. A part of the CMOS 4000 range. We also supply the 4049 inverting hex buffer.


  • Non-inverting hex buffer
  • 3 to 20VDC supply voltage
  • 30ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4050
Logic IC Function Hex Buffer / Converter
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Reviews


Be the first to submit a review

Trustpilot