Deb Stoko HC111001 Stokoderm® Triple Active Gel 1L

Order Code:

84-5297

Brand: Deb MPN: HC111001
  • Country of Origin:

Discontinued


Stokoderm®​ Triple Active Gel is the world's first specialist hand health and comfort protection gel for workers wearing occupational gloves.

It is a unique hand protection gel with Deb 'Active Defence Molecules' designed for application under occupational gloves to improve hand health and comfort. Its anti allergen formula absorbs or modifies allergens to help prevent them from entering the skin, while anti-irritant agents protect against moderately aggressive chemicals known to cause skin irritation. Triple Active Gel also contains an anti-perspirant that significantly reduces sweating under gloves, reducing the potential for skin swelling and maceration.

The gel is perfume-free and is suitable for use in the food industry.


  • Anti-perspirant
  • Dye & colorant-free
  • Food industry compatible
  • Glove / PPE compatible
  • Perfume-free
  • Class 1 Medical Device - complies with the standards required for a medical product
  • Supplied in a 1 litre cartridge
  • Deb Stoko type HC111001
Type Hand protection
Pack Size 1000ml

Reviews


Be the first to submit a review

Trustpilot