ForgeFix STCSK384ZP Self Tapping Screw Pozi CSK ZP 3/8 x 4 Box 200

ForgeFix STCSK384ZP Self Tapping Screw Pozi CSK ZP 3/8 x 4 Box 200

Order Code:

84-9154

Brand: ForgeFix MPN: STCSK384ZP EAN-13: 5028485330721
  • Country of Origin:

Discontinued


Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length 3/8in
  • Thread size 4
  • Supplied in boxes of 200
  • Manufacturer's part STCSK384ZP
Driver Type Pozidriv
Fastener Material Zinc plated
Screw Head Style Countersunk head
Thread Length 0.375in
Thread Size #4

Reviews


Be the first to submit a review

Trustpilot