Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.00 |
3+ | £58.55 |
5+ | £54.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Butane gas-powered soldering iron. Fitted with a hot air tip and deflector, the iron's tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately two hours continuous use before refilling, with gas ignition by means of a built-in piezo lighter. The tip temperature is variable, and regulated by a nylon gas flow adjuster at the base of the unit.
Applications Include heavy-duty soldering, localised brazing, heat shrink tubing, lead work repairs, cutting and sealing nylon rope.
.
Type | Gas soldering iron |
---|---|
Equivalent Power | 120W |
Operating Temperature Max. | 625°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In