Antex XG06020 Gascat 60 Gas Soldering Iron 60W

Standard range
Order Code:

85-1043

Brand: Antex MPN: XG06020 EAN-13: 5015044202254
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 weeks

The Antex Gascat 60 is a compact, butane gas powered soldering iron producing adjustable heating power equivalent to a 60W electrically powered iron.


  • Ideal for use where mains power is unavailable or where other irons do not produce enough heat
  • Applications include heavy-duty soldering, localised brazing, heat-shrink sleeving, leadwork repairs, cutting and sealing nylon rope
  • The tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately 1 hour of continuous use
  • Tip temperature is variable and is regulated by the nylon gas flow adjuster at the base of the unit
  • Fitted with a 2.4mm chisel-shape soldering tip
  • Antex type Gascat 60

Supplied without gas.

See www.rapidonline.com for suitable gas canisters.

Type Gas soldering iron
Equivalent Power 60W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot