Xytronic HAP80 Hot Air Pencil For 85-1156 / 85-0566

Standard range
Order Code:

85-1088

Brand: Xytronic MPN: HAP80
Qty Unit Price (Ex VAT)
1+ £40.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

The Xytronic HAP80 hot-air pencil allows suitable Xytronic stations to double-up as a hot air supply for heat shrinking, glue drying or curing, fault-finding, fixing small SMD devices and for pre-heating PCB track areas or hardware.


  • 32V AC supply voltage
  • 80W power rating
  • 350°C temperature range
  • Allows the station to double as a hot air supply
  • Pre-heating PCB track areas or hardware
  • For use with Xytronic LF-6000, LF-8000 and LF-8800 soldering / desoldering stations
  • Xytronic type HAP80
Type Desoldering
Power Consumption 80W
Supply Voltage (AC) 32V
Working Temperature 350°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot