The TBS1052C-EDU 50MHz 2-channel 50 MHz oscilloscope enables you to streamline your lab experience with special teaching features.
The instrument has a 7-inch WVGA colour display with up to 1GS/s sample rate, a bandwidth of 50MHz and a five-year warranty. It comes with an innovative courseware system that integrates the lab exercises with step-by-step instructions for use, by the students. The HelpEverywhere® system provides useful tips and hints throughout the user interface, to make the instruments more approachable to a new user.
For the student:
- HelpEverywhere provides on-screen tips that explain different instrument settings.
- Built-in oscilloscope handbook provides operating instructions and oscilloscope fundamentals.
For the instructor:
- Integrated courseware provides lab exercise guidance right on the display.
- Disable features like Automated Measurements, AutoSet, and Cursors to encourage learning and retention of fundamental concepts.
- Backed by free technical support and a 5-year warranty.
Key performance specifications:
- 50MHz bandwidth
- 2-channels
- 1GS/s sample rate on all channels
- 20k point record length on all channels
- Advanced triggers include pulse, runt, and line triggers
Key features:
- 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter
- Pan and Zoom capability
- Multi-language user interface with support for 10 languages in the user interface and front panel overlay
- Small footprint and light weight
- Fanless design contributes to low noise operation
Connectivity:
- USB 2.0 host port on the front panel for quick and easy data storage
- USB 2.0 device port on rear panel to connect to a PC and remotely control the instrument
Tektronix type TBS1052C-EDU
No. of Channels | 2 |
Bandwidth | 50MHz |
Accuracy | ±3% |
Type | Education Oscilloscope |
---|
Order Code: 85-1756
MPN: TBS1052C
10 in stock, despatched same dayAdditional quantity lead time 9 weeks
To use this facility please Sign In.
Sign In