FLIR C2 Compact Infrared Thermal Imaging Camera

FLIR C2 Compact Infrared Thermal Imaging Camera

Order Code:

85-3554

Brand: FLIR MPN: 72001-0101 GTIN-14: 00845188010614

Discontinued


The FLIR C2 is the world's first full-featured, Pocket Sized Thermal Camera designed especially for building applications. Keep it on you so you're ready anytime to find and show hidden heat patterns that point out energy waste, structural defects, plumbing clogs, HVAC issues, and other problems.

The slim, light profile fits comfortably in any work pocket so you can always keep your C2 at your side and never miss an opportunity to uncover invisible building issues, show them to customers, and offer helpful solutions. Use it as a non-destructive assessment tool and a reliable way to verify the success of completed repairs.

The C2's 4800-pixel resolution, high sensitivity detector captures and displays subtle thermal patterns and small temperature differences useful in building applications. And a generous 45° field-of-view frames in more of the scene the way pros need to see it.

The C2 features FLIR's unique MSX® that adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX® is real-time whether watching the camera's LCD or streaming video over USB.

The C2 JPEG images store 4,800 individual measurements that can be post analyzed using FLIR Tools software that is included with the camera. You can analyze, change colour palettes and access both thermal and visible imagery to create convincing reports.

What's in the Box?
FLIR C2 thermal camera
Battery (inside camera)
Lanyard
Power supply/charger with EU, UK, US, CN and Australian plugs
Printed Getting Started Guide
USB cable


  • Light, slim profile fits comfortably in any work and street-wear pocket
  • Brilliant 3 inch intuitive touch screen with auto orientation for easy viewing
  • MSX® FLIR's proprietary multi-spectral-imaging feature gives you stunning image clarity
  • Built-in LED spotlight you can use as a flashlight and for photo illumination
  • Wide angle lens is optimised for building applications
  • Fully radiometric images lets you measure any point on the image in post analysis on scenes between -10°C to 150°C
  • Streaming video via FLIR Tools, a feature not usually available on low-cost systems
  • Includes FLIR Tools professional reporting software for Mac or PC
  • FLIR's unique 2-10 warranty, covering parts and labour for two years and the detector for ten years
  • Manufacturer's part: FLIR C2
Type Thermal imaging camera
IR Resolution 80 x 60pixel

Reviews


Be the first to submit a review

Trustpilot