Stontronics T4317ST 12V DC 2A 24W UK Plugtop PSU

Order Code:

85-3742

Brand: Stontronics MPN: T4317ST

Discontinued


The Stontronics 12VDC 24W UK Plugtop SMPSU 2.1 C+ve DC plug is of high quality. The PSU has a built-in UK standard plug.


  • 100 to 240V AC input
  • Fixed output voltage
  • 2.1mm C +VE DC connector
  • High reliability
  • Efficiency: Level V ErP/EuP Compliant
  • CE approved

Questions


*Question functionality currently disabled


Monday, June 29, 2015 Question by: Rapid Customer | Product code: 85-3742
Q. What is the polarity?
A. Hi Raghu, thank you for your question. This Stontronics 12VDC 2A 24W UK Plugtop PSU has a centre positive polarity.


Sunday, September 1, 2013 Question by: Rapid Customer | Product code: 85-3742
Q. Could you tell me the cable length, please?
A. Hi David. Thank you for your question. The cable is 1.5 metres in length.

Reviews


Be the first to submit a review

Trustpilot