Weller 4PTF8-1 PT-F8 Solder Tip - Round Tip Sloped 425°C Ø1.2mm

Standard range
Order Code:

85-4612

Brand: Weller MPN: 4PTF8-1 EAN-13: 4003019432615
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.81
50+ £4.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 1.2mm
  • Style: round sloped
  • Operating temperature: 425°C
  • Weller type PTF8
For Use With TCP, FE50
Length 15.87mm
Tip Range PT
Tip Size 0.84mm
Tip Type Round
Width 1.19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot