Weller 4PTBB7-1 PT-BB7 Solder Tip - Round Tip Sloped 370°C Ø2.4mm

Standard range
Order Code:

85-4621

Brand: Weller MPN: 4PTBB7-1 EAN-13: 4003019432387
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.75
50+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 2.4mm
  • Style: round sloped
  • Operating temperature: 370°C
  • Weller type PTBB7
For Use With TCP, FE50
Length N/A
Tip Range PT
Tip Size 0.81mm
Tip Type Round
Width 2.38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot