Weller 4PTCC7-1 PT-CC7 Solder Tip - Round Tip Sloped 370°C Ø3.2mm

Standard range
Order Code:

85-4626

Brand: Weller MPN: 4PTCC7-1 EAN-13: 4003019432462
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.82
50+ £4.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 3.2mm
  • Style: round sloped
  • Operating temperature: 370°C
  • Weller type PTCC7
For Use With TCP, FE50
Length N/A
Tip Range PT
Tip Size 0.81mm
Tip Type Round
Width 3.17mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot