Christmas Opening Hours and Delivery Dates here

Weller 4PTCC8-1 PT-CC8 Solder Tip - Round Tip Sloped 425°C Ø3.2mm

Order Code:

85-4627

Brand: Weller MPN: 4PTCC8-1 EAN-13: 4003019432479
Qty Unit Price (Ex VAT)
1+ £5.14
25+ £5.11
50+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional 50 due on 16/01/2026

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 3.2mm
  • Style: round sloped
  • Operating temperature: 425°C
  • Weller type PTCC8
For Use With TCP, FE50
Tip Range PT
Tip Type Round
Tip Size 0.81mm
Width 3.17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot