Weller 4PTK8-1 PT-K8 Solder Tip - Chisel Tip Long 425°C 1.2 x 0.4mm

Standard range
Order Code:

85-4632

Brand: Weller MPN: 4PTK8-1 EAN-13: 4003019432677
Qty Unit Price (Ex VAT)
1+ £5.63
25+ £5.45
50+ £5.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 1.2 x 0.4mm
  • Style: chisel long
  • Operating temperature: 425°C
  • Weller type PTK8
For Use With TCP, FE50
Length 25.4mm
Tip Range PT
Tip Size 0.66mm
Tip Type Chisel
Width 1.19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot