Weller 4PTO9-1 PT-O9 Solder Tip - Round Tip Long 480°C Ø0.8mm

Standard range
Order Code:

85-4634

Brand: Weller MPN: 4PTO9-1 EAN-13: 4003019432783
Qty Unit Price (Ex VAT)
1+ £8.67
25+ £8.28
50+ £7.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

A chrome-plated long-life tip for Weller TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering irons.


  • Diameter: 0.8mm
  • Style: round long
  • Operating temperature: 480°C
  • Weller type PTO9
For Use With TCP, FE50
Length 44mm
Tip Range PT
Tip Size 0.8mm
Tip Type Round
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot