Weller 4PTE9-1 PT-E9 Solder Tip - Chisel Tip 480°C 5.6 x 1.2mm

Standard range
Order Code:

85-4638

Brand: Weller MPN: 4PTE9-1 EAN-13: 4003019432592
Qty Unit Price (Ex VAT)
1+ £5.85
25+ £5.82
50+ £5.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Size: 5.6 x 1.2mm
  • Style: chisel
  • Operating temperature: 480°C
  • Weller type PTE9
For Use With TCP, FE50
Length 15.9mm
Tip Range PT
Tip Size 1.07mm
Tip Type Chisel
Width 5.95mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot