Weller 4PTS7-1 PT-S7 Solder Tip - Round Tip Long 370°C Ø0.4mm

Standard range
Order Code:

85-4656

Brand: Weller MPN: 4PTS7-1 EAN-13: 4003019432837
Qty Unit Price (Ex VAT)
1+ £5.18
25+ £4.65
50+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 0.4mm
  • Style: round long
  • Operating temperature: 370°C
  • Weller type PTS7
For Use With TCP, FE50
Length 25.4mm
Tip Range PT
Tip Size 0.4mm
Tip Type Round
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews


GREAT QUALITY

Reviewed by: Don.C - Thursday, April 27, 2017
What can I say. Usual top quality Weller item. Operates exactly as specified and is perfect for touching up SMD pads. Very happy with purchase.


Trustpilot