Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller 4PTS8-1 PT-S8 Solder Tip - Round Tip Long 425°C Ø0.4mm

Standard range
Order Code:  

85-4657

 
Brand: Weller MPN: 4PTS8-1 EAN-13: 4003019432844
Qty Unit Price (Ex VAT)
1+ £4.97
25+ £4.79
50+ £4.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 5 weeks

A chrome-plated long-life tip for Weller TCP and FE50 soldering irons.


  • Diameter: 0.4mm
  • Style: round long
  • Operating temperature: 425°C
  • Weller type PTS8
For Use With TCP, FE50
Length 25.4mm
Tip Range PT
Tip Size 0.39mm
Tip Type Round
Width 0.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot