Sauter FL 20 Digital Force Gauge 25N 0.01N

Sauter FL 20 Digital Force Gauge 25N 0.01N

Order Code:

85-4773

Brand: Sauter MPN: FL 20 EAN-13: 4045761138858
  • Country of Origin: Thailand

Discontinued


The Sauter FL 20 digital force gauge is a premium force measuring instrument with a graphic-assisted display and a force capacity of up to 20N.


  • Force capacity 20N
  • Selectable measuring units: N, KN, kg, oz, lbf
  • Display with backlight
  • Peak-Hold function freezes display for a short time
  • Track function mode for continuous measurement indication
  • Metal housing for use in harsh environments
  • Can be mounted on all Sauter test stands
  • Capacity display: a bar shows how much of the range is still available
  • Functions include: limit setting, max./min., pull and push measurement, audible and visual alerts
  • Ideal for efficient and accurate testing of standard parts
  • Internal memory for up to 500 measurements
  • Continuous linear voltage output in relation to load (-2 to +2V)
  • Supplied complete with hard carrying case, tension loops and pressure plates
  • Sauter type FL 20
Type Digital force gauge
Measurement Range 25N

Reviews


Be the first to submit a review

Trustpilot