Weller T0054441599 LT M Solder Tip - Chisel Tip Long 3.2 x 1.2 x 21.0mm

Standard range
Order Code:

85-5343

Brand: Weller MPN: T0054441599 EAN-13: 0037103294852
Qty Unit Price (Ex VAT)
1+ £6.39
5+ £5.95
10+ £5.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched same dayAdditional 50 due on 27/01/2025

A Chisel-shaped soldering iron tip from the Weller LT series.


  • See Technical Specification for full details
  • Suitable for universal applications
  • Effective heat transfer
  • Wide range
  • High quality heating core
  • Small size - lower material useage - lower cost
  • HS (High Speed) tips have a thinner plating layer for faster heat transfer
  • Weller LT Series
For Use With WP80, WSP80, FE75, TCP, LR21, MLR21
Length 21mm
Tip Range LT
Tip Size 1.2mm
Tip Type Chisel
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot