Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Mean Well SDR-120-12 12V / 120W Slim/High Efficiency PSU Active PFC

Order Code:  

85-5685

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: SDR-120-12 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £74.90
5+ £60.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/08/2024

Slimline single output power supply unit from the Mean Well SDR series with built-in active PFC function, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 12V DC
  • Output current 10A
  • Rated power 120W
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 113.5 x 40mm
  • 3 year warranty
  • Manufacturer's part SDR-120-12
Input Voltage 88 to 264V
No. of Outputs 1
Output Current 10A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review