Mean Well WDR-120-12 12V / 120W Slim/Wide input range PSU Active PFC

Extended range
Order Code:

85-5690

Brand: Mean Well MPN: WDR-120-12
Qty Unit Price (Ex VAT)
1+ £67.84
5+ £64.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/02/2025

Single output power supply unit from the Mean Well WDR series with built-in active PFC, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 12V DC
  • Output current 10A
  • Rated power 120W
  • Wide input range
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Built in DC OK relay contact
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 113.5 x 40mm
  • 3 year warranty
  • Manufacturer's part WDR-120-12
Input Voltage 180 to 550V
No. of Outputs 1
Output Current 10A
Output Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot