Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Mean Well HDR-15-24 15W 24VDC Din Rail - HDR-15 is an economical ultra slim 15W DIN rail power supply unit, adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails, ideal for a range of automation applications in the workplace and in the home.
Type | Power Supply, DIN Rail mounting |
---|---|
Dimensions (H x W x D) | (L x W x H) 54.5 x 17.5 x 90 |
Input Voltage | 85 to 264V |
No. of Outputs | 1 |
Output Current | 0.63A |
Output Voltage | 24V |
Output Voltage Max. | 29 |
Output Voltage Min. | 21.6 |
Power Rating | 15.2 |
Supply Voltage Range | 85 to 264 |
Temperature Range | -30 to +70 |
To use this facility please Sign In.
Sign In