Christmas Opening Hours and Delivery Dates here

Weller T0051608799 WP 60K Pyropen Gas Soldering Kit

Order Code:

85-5764

Brand: Weller MPN: T0051608799 EAN-13: 4003019062669
  • Country of Origin: Japan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £85.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

Powered by Butane gas, this Pyropen offers soldering iron, hot air blower and blow torch options. It has a short heat up time and can be refilled in seconds from a refill cylinder. A sight glass shows the level of gas in the reservoir. Temperature control is achieved by increasing and decreasing the gas flow.


  • One filling lasts approx. 1 hour
  • Gas capacity 12ml
  • Manual ignition
  • Temperature range soldering: approx. 500°C, hot air: approx. 650°C
  • Compares with 20 to 60 Watt electric iron
  • Weight 74g
  • Supplied complete with iron-plated soldering tip
  • Click here to see the range of tips available
  • Supplied without gas canister
  • Weller type WP 60K
Type Gas soldering iron
Wattage 20 to 60W
Operating Temperature Max. 500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot