Anvil AV-SI60W Mains Soldering Iron 60W

Order Code:

85-5991

Brand: Anvil MPN: AV-SI60W

Discontinued


A 60W mains powered soldering iron from the Anvil AV-SI series.


  • 60W
  • Mains powered with fitted UK plug
  • Anvil type AV-SI60W
Type Soldering iron
Cable Length 1.2m
Tip Type 0.6mm pointed
Voltage 230V
Wattage 60W
Working Temperature N/A

Questions


*Question functionality currently disabled


Tuesday, May 23, 2017 Question by: Rapid Customer | Product code: 85-5991
Q. Hi, does this soldering iron have a PVC lead or a silicon lead. Thanks Bob
A. Hi Bob, thank you for your question. These soldering iron leads are PVC.

Reviews


Be the first to submit a review

Trustpilot