Warton SCS-15-22 5L Surf Clean SCS-15-22 Saponification Cleaning Solution 5L
Image Representative of Range

Warton SCS-15-22 5L Surf Clean SCS-15-22 Saponification Cleaning Solution 5L

Extended range
Order Code:

85-6652

Brand: Warton Metals MPN: SCS-15-22 5L
  • Quickly find another product in this range by Volume:

    5L 10L
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/02/2025

Surf Clean SCS-15-22 is an ozone-friendly, aqueous-based saponification cleaning solution used for efficient cleaning of electronic assemblies and general degreasing operations.

SCS15-22 has a non-flammable formulation and is suitable for manual and automated ultrasonic or spray-under-immersion batch cleaning methods and easily removes post-soldering residues from rosin / resin and no-clean type fluxes following wave soldering or hand assembly.

It is suitable for assemblies which do not contain sensitive substrates or metals and is a formulated blend of water, biodegradable solvent and basic neutralising agent designed to quickly eliminate acidic flux residues with a capability of absorbing over 15% the weight of the cleaner of resinous / flux solids.

Due to the active amine neutralizing agent, extended soak times allow SCS 15-22 to be used for micro-etching applications which require both a slight chemical abrasion and excellent cleanliness prior to plating, by generating an improved surface for good plating results.

S-15-22 contains a useful staged-colour indicator system, offering the user a quick visual method to determine the condition of the cleaning solution. Traditional conductivity control methods can also be utilized.


  • Water-based, non-flammable
  • Ready to use - no dilution required
  • Exceptional cleanliness to military standards (J-STD001B)
  • Non-offensive odour
  • Quick removal of rosin and resin flux
  • Effective neutralisation of acidic no-clean fluxes
  • Low temperature cleaning
  • Ozone friendly and biodegradable
  • Compatible with Warton Metals range of Nexus lead free soldering materials
  • Supplied in a 5 litre bottle
  • Warton Surf Clean SCS-15-22 5L
Type Cleaning Solution
Dispensing Method Bottle
Flux Type Flux remover
Volume 5L
Weight N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot