Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Volume:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £70.73 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Warton Surf Clean SCS-18-44 is an ozone-friendly, aqueous-based saponification cleaning solution used for the efficient cleaning of electronic assemblies and general degreasing operations.
SCS-18-44 has a non-flammable formulation which is suitable for manual and automated ultrasonic or spray-under-immersion batch cleaning methods and easily removes post-soldering residues from rosin / resin and no-clean type fluxes following wave soldering, reflow soldering and hand assembly.
It is suitable for assemblies which do not contain sensitive substrates or metals and is a formulated blend of water, biodegradable solvent and basic neutralising agent designed to quickly eliminate acidic flux residues with a capability of absorbing over 15% the weight of the cleaner of resinous / flux solids.
Due to the active amine neutralizing agent, extended soak times allow SCS 18-44 to be used for micro-etching applications which require both a slight chemical abrasion and excellent cleanliness prior to plating, by generating an improved surface for good plating results.
SCS-18-44 contains a useful staged-colour indicator system, offering the user a quick visual method to determine the condition of the cleaning solution. Traditional conductivity control methods can also be utilized.
Dispensing Method | Bottle |
---|---|
Flux Type | Flux remover |
Volume | 10L |
Weight | N/A |
To use this facility please Sign In.
Sign In