Metcal 930-N 700 Series Syringe Barrel 30CC Natural - Pack Of 50
Image Representative of Range

Metcal 930-N 700 Series Syringe Barrel 30CC Natural - Pack Of 50

Standard range
Order Code:

85-7201

Brand: Metcal MPN: 930-N
  • Quickly find another product in this range by Capacity:

    3ml 10ml 30ml
Qty Unit Price (Ex VAT)
1+ £38.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

These Metcal 930-N, 30cc syringe barrels have a unique ultra-low construction of the inner diameter, yielding high accuracy and stability. The syringes are made from industry compliant silicone and chloride-free, low friction polypropylene.


  • 30cc capacity
  • Unique ultra-low draft of inner diameter
  • High accuracy and stability
  • Industry compliant silicone / chloride free, low friction polypropylene
  • Natural colour for most generic applications
  • Supplied in packs of 50
  • Metcal type 930-N
Type Barrel
Capacity 30ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot