Christmas Opening Hours and Delivery Dates here
Metcal 903-3RHB 700 Series 3CC Receiver Head Assembly - 3ft Hose

Image Representative of Range

Metcal 903-3RHB 700 Series 3CC Receiver Head Assembly - 3ft Hose

Order Code:

85-7203

Brand: Metcal MPN: 903-3RHB
  • Quickly find another product in this range by Syringe Capacity:

    3ml 10ml 55ml
Qty Unit Price (Ex VAT)
1+ £20.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

A receiver head assembly providing the connecting link between the time/pressure controller and a 3cc syringe assembly. It provides a safe connection for accident-proof dispensing. The receiver assembly consists of a receiver head with O-ring, tubing and a male quick-connector.


  • Connecting link between time/pressure controller and 3cc syringe
  • Safe connection for accident-proof dispensing
  • Includes: Delrin® receiver head with O-ring, 910mm (3ft.) tubing and male quick-connector
  • Sold singly
  • Metcal type 903-3RHB
Type Receiver head assembly
Hose Length 910mm
Syringe Capacity 3ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot