Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1350.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Tektronix MSO22 2-BW-70 Oscilloscope features 2 analogue channels, 70 MHz bandwidth, 2.5 GS/s sample rate, 16 channel MSO, optional 50 MHz Arbitrary Function Generator (AFG), advanced triggers, protocol decode, optional Digital Voltmeter (DVM) and frequency counter is packed with features, all in a compact form factor at approximately 38mm thick making it the go-to oscilloscope for electronic debug and test, no matter where you work.
With a capacitive touchscreen and a highly intuitive user interface truly designed for touch, the 2 Series MSO joins the Tektronix family of award-winning next generation oscilloscopes. The shared user interface and the programmatic interface makes it easy to use any Tektronix next generation oscilloscope.
A large variety of compatible probes and well-rounded set of accessories makes the 2 Series MSO the most capable and versatile instrument in its class and suitable for a variety of applications.
Supplied with:
Bandwidth Upgrades Available to increase the bandwidth of this model:
Simply purchase the Bandwidth Upgrade firmware, to upgrade your existing 70MHz MSO22 to increase the bandwidth. Choose from the following Bandwidth Upgrade options:
85-7362 - Tektronix SUP2-BW70T100-2 MSO22 Bandwidth Upgrade from 70MHz to 100MHz.
85-7363 - Tektronix SUP2-BW70T200-2 MSO22 Bandwidth Upgrade from 70MHz to 200MHz.
85-7364 - Tektronix SUP2-BW70T350-2 MSO22 Bandwidth Upgrade from 70MHz to 350MHz.
85-7365 - Tektronix SUP2-BW70T500-2 MSO22 Bandwidth Upgrade from 70MHz to 500MHz.
Note: To obtain a higher bandwidth MSO22 model from stock, simply purchase the Tektronix MSO22 2-BW-70 Oscilloscope together with the required firmware Bandwidth Upgrade for the bandwidth required.
No. of Channels | 2 |
---|---|
Bandwidth | 70MHz |
Accuracy | ±3% |
Type | Oscilloscope with probes |
Bandwidth Upgrades Available | Yes |
Manufacturers Part | MSO22 2-BW-70 |
Range | Series 2 |
Record Length (Per Channel) | 10M |
Sample Rate (All Channels) | 1.25GS/s |
Sample Rate (Half Channels) | 2.5GS/s |
Screen Size | 10.1in |
VESA Mount | 100 x 100mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In