Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid 40302798 ECO-T Transparent Glue Sticks 12mm x 190mm 1kg

Order Code:  

85-9835

 
Brand: Rapid Uk MPN: 40302798 EAN-13: 3221633027982
  • Country of Origin: China

Discontinued


These 12mm diameter, multi-purpose, transparent glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of applications such as wood, leather, fabrics, cork, plastic materials, faience (ceramics) and cardboard.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for wood, leather, fabrics, cork, plastic materials, faience (ceramics) and cardboard
  • Application temperature: 160 to 200°C
  • Softening point: 81 to 84°C
  • Open time: 60sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 1kg packs
  • Rapid UK type 40302798

Suitable for Rapid UK models EG111. EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380, G1000, Hobby Glue Gun and others.

Reviews


Be the first to submit a review

Trustpilot