Rapid 40302779 PRO+ High Performance Glue Sticks For Metal etc 12mm x 190mm 10kg

Order Code:

85-9851

Brand: Rapid Uk MPN: 40302779 EAN-13: 3221633027791
  • Country of Origin: France

Discontinued


These 12mm diameter multi-purpose glue sticks deliver high performance quality bonding thanks to their high resin levels and are perfect for a wide range of professional applications.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for wood and derivatives, plastic, cables and glass
  • Application temperature: 170 to 190°C
  • Softening point: 80 to 96°C
  • Open time: 30sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 10kg packs
  • Rapid UK type 40302779

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.

Reviews


Be the first to submit a review

Trustpilot