Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid 40302788 ASS Glue Sticks For Wood, Leather, Cork etc 12mm x 190mm 10kg

Order Code:  

85-9855

 
Brand: Rapid Uk MPN: 40302788 EAN-13: 3221633027883
  • Country of Origin: France

Discontinued


These 12mm professional, special assembly glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional assembly applications involving wood, packaging, leather, cork and textiles.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for wood and derivatives, carton, paper, fabrics and leather
  • Application temperature: 170 to 190°C
  • Softening point: 80 to 96°C
  • Open time: 30sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 10kg packs
  • Rapid UK type 40302788

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.

Reviews


Be the first to submit a review

Trustpilot