Rapid 40302791 PAC Glue Sticks For Fast Tack & Packaging 12mm x 190mm 10kg

Order Code:

85-9859

Brand: Rapid Uk MPN: 40302791 EAN-13: 3221633027913
  • Country of Origin: France

Discontinued


These 12mm diameter glue sticks deliver quality bonding thanks to their high resin levels and are perfect for a wide range of professional packaging applications.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for packaging, cartons, etc.
  • Application temperature: 170 to 190°C
  • Softening point: 101 to 109°C
  • Open time: 8sec
  • Set time: 3sec
  • Material: EVA and resin
  • Supplied in 10kg packs
  • Rapid UK type 40302791

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.

Reviews


Be the first to submit a review

Trustpilot