Proxxon 28606 Micromot Power Drill Stand MB 140/S

Order Code:

85-9962

Brand: Proxxon MPN: 28606 EAN-13: 4006274286061
  • Country of Origin:

Discontinued


Buy Proxxon Micromot Power Drill Stand MB 140/S – a precision drill stand for use with Micromot miniature power drills.


  • 120 x 220mm table is milled and fitted with a fence and scale
  • Die-cast aluminium headstock, offering a throat capacity of 140mm and 30mm travel
  • Chromed feed lever operates via drive disc and ball bearing system for a sensitive feed
  • T-bars allow simple height adjustment as well as the fixing of the drill/mill in the 20mm bore fitting
  • Drill/mill collar with scale tilts through 90° in both directions
  • Holes for fixing base to worktop are also provided
  • Proxxon type MB 140/S
Type Drill stand

Questions


*Question functionality currently disabled


Thursday, November 8, 2018 Question by: Rapid Customer | Product code: 85-9962
Q. Will this hold the Micromot 230/E ?
A. Hi Tom, thanks for your question. Yes they are compatible.


Tuesday, June 13, 2017 Question by: Rapid Customer | Product code: 85-9962
Q. Will the Dremel 8200 fit in this stand?
A. Hi Marc, thank you for your question. No it will not fit the Proxon stand but will fit 85-0409.

Reviews


A good quality hobbist drill stand

Reviewed by: Rapid Customer - Sunday, July 15, 2012
A good quality drill which I use on my model railway workbench and to drill out home made pcb's Accurate and sturdy with a relatively small footprint My only grip would be with the drill collar which will only accept drills up to 20mm in diameter and don't th9nk you can widened it with a screwdriver because you can't. Also because of the size of the collar the drill has to be removed each time you want to change a drill bit. All in all though I'm please with this purchase and the tool will last me a lifetime.


Trustpilot