Stanley 2-10-099 Knife Retractable 99e

Standard range
Order Code:

86-0050

Brand: Stanley MPN: 2-10-099 EAN-13: 3253562100993
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 2 days

The original Stanley retractable blade knife.


  • Precision die-cast zinc body which combines high strength with light weight
  • Metallic, forward positioned blade slide for left or right hand use which adjusts to 5 positions
  • Blade storage in handle
  • Patented interlocking nose to prevent distortion even under severe side loading of blade
  • Blade slider button shaped for easy operation
  • Length: 155mm
  • Supplied with 3 blades
  • Stanley type 2-10-099
Type Retractable blade knife
Length 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot