Madeira HC40 Conductive Thread 250m Spool

Standard range
Order Code:

87-6099

Brand: Madeira MPN: HC40 UPC-12: 761856617919
Qty Unit Price (Ex VAT)
1+ £39.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

This conductive thread from Madeira is a high wear resistant and stable thread that has a whole host of applications. A special manufacturing process results in the thread having durable, pure silver plating around every single filament. The silver plating guarantees optimum conductivity, especially vital around contact points.

The highly conductive thread, as well as giving this specific technical function, also retains the highly desirable textile characteristics of flexibility, resilience and easy processing.

The thread is supplied on a reel of 250m and is a slightly finer thread than the 150m version, ideal for delicate work or conductive gloves.

The resistance rating for Madeira HC thread is as follows:
98-6099 – Resistance: < 300R


  • Excellent conductivity
  • Suitable for use as either top thread or under thread
  • Maximum number of LEDs per battery 5




Type Conductive thread

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot