tesa 04329 PV1 Finely Crêped Paper Masking Tape 19mm x 50m
Image Representative of Range

tesa 04329 PV1 Finely Crêped Paper Masking Tape 19mm x 50m

Standard range
Order Code:

87-6416

Brand: tesa MPN: 04329-00001-01 EAN-13: 4005800208447
  • Quickly find another product in this range by Width:

    19mm 25mm 50mm
Qty Unit Price (Ex VAT)
1+ £2.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched same dayAdditional quantity lead time 7 days

This finely creped paper masking tape from Tesa® is both thin and flexible and is ideal for all general masking applications by the professional and the DIYer. It has a natural rubber adhesive and can also be used in oven drying applications up to 70°C.


  • Suitable for use on painted metal, rubber, glass and chrome
  • Resistant to wet sanding
  • Paint and fillers adhere well to backing
  • Supplied on reels of 50m
  • Width 19mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04329-00007-01
Type Masking tape
Colour Beige
Length 50m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot