Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
tesa 04329 PV1 Finely Crêped Paper Masking Tape 50mm x 50m
Image Representative of Range

tesa 04329 PV1 Finely Crêped Paper Masking Tape 50mm x 50m

Standard range
Order Code:  

87-6422

  Copy to clipboard
Brand: tesa  Copy to clipboard MPN: 04329-00005-01 Copy to clipboard EAN-13: 4005800208539
  • Quickly find another product in this range by Width:

    19mm 25mm 50mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
33 in stock, despatched same dayAdditional quantity lead time 7 days

This finely creped paper masking tape from Tesa® is both thin and flexible and is ideal for all general masking applications by the professional and the DIYer. It has a natural rubber adhesive and can also be used in oven drying applications up to 70°C.


  • Suitable for use on painted metal, rubber, glass and chrome
  • Resistant to wet sanding
  • Paint and fillers adhere well to backing
  • Supplied on reels of 50m
  • Width 50mm
  • Thickness 125µm
  • Tensile strength 33N/cm
  • Manufacturer's part 04329-00005-01
Colour Beige
Length 50m
Type Masking tape
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot