Christmas Opening Hours and Delivery Dates here

LOCTITE 88664 97225 Stainless Steel Dispensing Tips Standard (SSS) 15 Amber (50)

Order Code:

87-7397

Brand: LOCTITE MPN: 88664 UPC-12: 79340972254
Qty Unit Price (Ex VAT)
1+ £42.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

Stainless steel dispensing tips for accurate application of LOCTITE single-part adhesives.

Dispensing tips are colour-coded to indicate the inner diameter of the needle. All tips have a helical thread and can be attached to all LOCTITE valves via 97233 (IDH 88672) Luer-Lock adaptor, 87-7407. They can also be attached to most LOCTITE adhesive bottles and syringes to improve dispensing control.


  • Size 15
  • Colour: amber
  • Made from stainless steel
  • Luer-Lock connection
  • Colour indicates inner diameter of needle
  • Supplied in packs of 50
  • LOCTITE type 97225 (IDH 88664)
Type Dispensing tip
Gauge 15
Colour Amber
Size 1.37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot