Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
3M™ VHB™ 5952F Acrylic Foam Tape 6mm x 33m
Image Representative of Range

3M™ VHB™ 5952F Acrylic Foam Tape 6mm x 33m

Order Code:  

87-8116

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 7100211828 Copy to clipboard
  • Quickly find another product in this range by Width:

    6mm 12mm 19mm
 Report an error
Qty Unit Price (Ex VAT)
10+ £71.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/08/2024

You can use VHB™ 5952F tape from 3M™ to get a clean appearance combined with a high strength adhesive. This closed cell double-sided acrylic foam tape bonds various materials for use in different industries at a range of temperatures. Its benefits include excellent handling, cushioning, damping, and impact resistance.


  • Pressure sensitive and very conformable
  • Save time with one piece removal
  • Thickness 1.1mm
  • Width 6mm
  • Supplied on reels of 33m
  • Manufacturer's part 7000072924

Colour Black
Length 33m
Material Acrylic foam
Type Foam tape
Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review