3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 25mm x 33m
Image Representative of Range

3M™ VHB™ Tape GPH-110GF General Purpose High Temp 1.1mm Grey 25mm x 33m

Extended range
Order Code:

87-8132

Brand: 3M MPN: 7100099834 EAN-13: 4054596196957
Qty Unit Price (Ex VAT)
7+ £38.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 21/01/2025

This grey conformable double coated acrylic foam VHB™ tape from the 3M™ GPH series is a general purpose high temperature tape which enables bonding of materials in applications with high operating temperatures such as prior to processing in a powder coating line.

Its capacity to bond to a wide variety of substrates makes it a good fit for multi material bonding. Those substrates have a high or medium surface energy including many metals and plastics.


  • High initial tack
  • Good balance of high temperature and peel and shear performance
  • Soft foam enables stress relaxation and easy application
  • Good sealing properties
  • Suitable for indoor and outdoor use
  • Grey colour
  • Red siliconised polyethylene film
  • Thickness 1.1mm
  • Width 25mm
  • Supplied on reels of 33mm
  • Manufacturer's part 7100099834
Type Double sided foam tape
Colour Grey
Length 33m
Material Acrylic foam
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot