Christmas Opening Hours and Delivery Dates here

Antistat 070-0003 Earth Bonding Point Single 10mm Stud 25X35mm

Order Code:

87-9842

Brand: Antistat MPN: 070-0003
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 08/01/2026


This single ESD earthing point provides a grounded fixture to which EPA equipment may be connected or 'bonded', usually via a grounding wire or cord. It is fitted with a single 10mm male stud.

Prominent black print on the yellow background clearly states: 'E.S.D. BONDING POINT'.


  • Supplied with a single 10mm male stud
  • Attaches to workstation desks
  • Yellow colour is easy to locate
  • Clearly marked with black text
  • Impact resistant ABS
  • Size: 35mm x 25mm
  • Antistat type 070-0003
Type Earth bonding plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot