Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £197.18 | £196.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench mounting semi-portable belt and disc sander suitable for general woodworking applications. Powerful induction motor with smooth, bearing-mounted drive pulleys gives quiet operation. Sanding disc table tilts to 45° and is supplied with mitre gauge for accurate angle sanding. Belt can be used tilted up to 90° from horizontal.
Model No | SM14 |
Belt Size(s): | 915 x 100mm |
Belt Speed: | 460m/min |
Replacement Sanding Belts: | |
SB0014: | 60Grit |
SB0015: | 80Grit |
SB0016: | 100Grit |
Replacement Sanding Disc: | |
SSD02: | 80Grit |
Disc Size: | Ø150mm |
Disc Speed: | 2950rpm |
Dust Extraction Diameter: | Ø35mm |
Motor Power: | 500W - 230V |
Nett Weight: | 22kg |
Table Size: | 225 x 160mm |
Table Tilt: | 0-45º |
Type | Belt and disc sander |
---|---|
Belt Size | 915 x 100mm |
Disc Diameter | 150mm |
Lifetime Warranty | No |
Power | 500W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In