Sealey SM1307 Mini Wood Lathe 330mm

Order Code:

89-4922

Brand: Sealey MPN: SM1307 EAN-13: 5024209869041

Discontinued


Manufactured to comply with latest CE requirements. Powered by 250Watt motor with no-volt load release switch which prevents re-start after the mains power has been interrupted. Cast iron construction throughout with one-piece bed. Variable speed enables lathe to be used for a variety of jobs. Fitted with a BS approved, non-rewirable 3-pin plug and cable. Ideal for bench mounting.


  • Cast iron construction throughout with one-piece bed.
  • Maximum Turning Capacity: 330 x 200mm.
  • Variable speed enables lathe to be used for a variety of jobs.
  • NVR switch prevents re-start after the mains power has been interrupted.
  • Powered by smooth operating 250Watt motor.
  • Fitted with a BS approved, non-rewirable 3 pin plug and cable.
  • Ideal for bench mounting.
  • Supplied with face plate, head and tailstock and 2 tool rests.
  • Model No. SM1307
Power 250W
Spindle Speed 700 to 3200rpm

Reviews


Be the first to submit a review

Trustpilot