Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 31993 6mm x 8mm Ratchet Ring Spanner

Extended range
Order Code:  

91-0755

 
Brand: Draper Expert MPN: 31993 EAN-13: 5010559319930
Qty Unit Price (Ex VAT)
1+ £5.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A ring spanner with a reversible ratchet ring head in each end.


  • Sizes: 6mm & 8mm
Type Reversible
Length 110mm
Material N/A
Quantity 1
Wrench size 6 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot