Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 31995 13mm x 14mm Ratchet Ring Spanner

Order Code:  

91-0757

 
Brand: Draper Expert MPN: 31995 EAN-13: 5010559319954
  • Country of Origin: Taiwan

Discontinued


A ring spanner with a reversible ratchet ring head in each end.


  • Sizes: 13mm & 14mm
Type Reversible
Length 165mm
Material N/A
Quantity 1
Wrench size 13 x 14mm

Reviews


Be the first to submit a review

Trustpilot