Draper Expert 54290 17mm Hi-torq Combination Spanner

Standard range
Order Code:

91-0773

Brand: Draper Expert MPN: 54290 EAN-13: 5010559542901
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 3 days

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 17mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
AF Size - Imperial N/A
AF Size - Metric 17mm
Length 225mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot