Draper 37657 Tub of 2000 (approx) 3.2mm Diameter Blind Rivets

Standard range
Order Code:

91-2470

Brand: Draper MPN: 37657 EAN-13: 5010559376575
Qty Unit Price (Ex VAT)
1+ £27.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 29/12/2024

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 3.2mm
  • Rivet length: 10.2mm
  • Drill size: 3.3mm
  • Supplied in a tub of approximately 2000
  • Draper type 37657
Type Blind
Diameter 3.2mm
Material Aluminium
Quantity 2000
Rivet length 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot