Draper 37658 Tub of 1200 (approx) 4.0mm Diameter Blind Rivets

Standard range
Order Code:

91-2471

Brand: Draper MPN: 37658 EAN-13: 5010559376582
Qty Unit Price (Ex VAT)
1+ £27.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 available to back orderBack-order availability date - 08/02/2025

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4mm
  • Rivet length: 10.2mm
  • Drill size: 4.1mm
  • Supplied in a tub of approximately 1200
  • Draper type 37658
Type Blind
Diameter 4mm
Material Aluminium
Quantity 1200
Rivet length 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot